+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-LED-W

Illuminating unit; 22mm; RMQ-Titan; Illumin: LED; front; white


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-LED-W

Alternative designations: 216557

TME Symbol:
M22-LED-W

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Operating current
8...15mA
Operating temperature
-25...70°C
Supply voltage
  • 12...30V AC
  • 12...30V DC
Gross weight9.87 g
EAN code4015082165574
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-LED-W
640 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.15 USDGross price for quantities from 10 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs