+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M30620FCPFP#U3C

24MHz; Features: DMA; -40÷85°C; Core: 16-bit

Manufacturer: RENESAS

Manufacturer part number:
M30620FCPFP#U3C
TME Symbol:
M30620FCPFPU3C-0

Specification

Manufacturer
RENESAS
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
85
Integrated circuit features
DMA
Operating temperature
-40...85°C
Kind of core
16-bit
Interface
  • I2C
  • UART
  • USART
Gross weight0.55 g
See other products in this category: ST microcontrollers RENESAS
*
M30620FCPFP#U3C
2288 in an external stock
Net price for quantities from 66 pcs - 15.05 USDGross price for quantities from 66 pcs - 15.05 USD
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.