+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3062LFGPFP#U5C

20MHz; Features: DMA,PWM,watchdog; -20÷85°C; Core: 16-bit

Manufacturer: RENESAS

Manufacturer part number:
M3062LFGPFP#U5C
TME Symbol:
M3062LFGPFPU5C-0

Specification

Manufacturer
RENESAS
Clock frequency
20MHz
Mounting
SMD
Number of inputs/outputs
85
Operating temperature
-20...85°C
Kind of core
16-bit
Interface
  • DAC
  • I2C
  • UART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Gross weight0.63 g
See other products in this category: ST microcontrollers RENESAS
*
M3062LFGPFP#U5C
75 in an external stock
Net price for quantities from 66 pcs - 27.93 USDGross price for quantities from 66 pcs - 27.93 USD
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.