+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M30843FJGP#U3

32MHz; Features: DMA,PWM,watchdog; -40÷85°C; Core: 32-bit

Manufacturer: RENESAS

Manufacturer part number:
M30843FJGP#U3
TME Symbol:
M30843FJGPU3-REN-0

Specification

Manufacturer
RENESAS
Clock frequency
32MHz
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • UART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Gross weight0.55 g
See other products in this category: ST microcontrollers RENESAS
*
M30843FJGP#U3
754 in an external stock
Net price for quantities from 90 pcs - 49.30 USDGross price for quantities from 90 pcs - 49.30 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.