+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M620720

Antenna; ISM; 0.75dBi; linear; SMD; 863÷870MHz,902÷928MHz


Manufacturer: KYOCERA AVX

Manufacturer part number:
M620720
TME Symbol:
M620720

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
ISM
Antenna gain
0.75dBi
Polarisation
linear
Mounting
SMD
Frequency
863...870MHz, 902...928MHz
Dimensions (a x b x c)
6x2x1.08mm
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF antennas KYOCERA AVX,
*
M620720
0 in TME stock
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 5000 pcs - 0.88 USDGross price for quantities from 5000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.