+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAB2126A18

Splice terminal: distribution block; 125A; 1kV; screw terminal

Manufacturer: MOREK

Manufacturer part number:
MAB2126A18
TME Symbol:
MAB2126A18

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Current rating
0.125kA
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Number of ways
2
Number of terminals
30
Gross weight197.18 g
Certificates
EAN code4744397013606
See other products in this category: Rail mounted connectors MOREK,
*
MAB2126A18
40 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 4 pcs - 12.34 USDGross price for quantities from 4 pcs - 12.34 USD
Net price for quantities from 20 pcs - 10.88 USDGross price for quantities from 20 pcs - 10.88 USD
Net price for quantities from 50 pcs - 10.16 USDGross price for quantities from 50 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs