+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214099111E3

Capacitor: electrolytic; SMD; 220uF; 50VDC; 12.5x12.5x13mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL214099111E3
TME Symbol:
MAL214099111E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
12.5x12.5x13mm
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight3.56 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214099111E3
0 in TME stock
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 750 pcs - 1.34 USDGross price for quantities from 750 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
Net price for quantities from 1250 pcs - 1.26 USDGross price for quantities from 1250 pcs - 1.26 USD
Net price for quantities from 2000 pcs - 1.18 USDGross price for quantities from 2000 pcs - 1.18 USD
Net price for quantities from 2500 pcs - 1.17 USDGross price for quantities from 2500 pcs - 1.17 USD
Net price for quantities from 5000 pcs - 1.12 USDGross price for quantities from 5000 pcs - 1.12 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 250 pcs