+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214699811E3

Capacitor: electrolytic; SMD; 470uF; 63VDC; 16x16x16mm; ±20%; 5000h


Manufacturer: VISHAY

Manufacturer part number:
MAL214699811E3
TME Symbol:
MAL214699811E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
16x16x16mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...125°C
Gross weight7.379 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214699811E3
197 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 150 pcs - 1.83 USDGross price for quantities from 150 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 150 pcs