+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAS3051B10

Splice terminal: distribution block; SLT50; 1kV; PIN: 5(3+2)


Manufacturer: MOREK

Manufacturer part number:
MAS3051B10
TME Symbol:
MAS3051B10

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Manufacturer series
SLT50
Rated voltage
1kV
Number of pins
5 (3+2)
Electrical mounting
screw terminal
Number of ways
1
Body colour
grey
Marker colour
blue
Gross weight49.47 g
Certificates
EAN code4744397033536
See other products in this category: Rail mounted connectors MOREK,
See other products from this series.:
*
MAS3051B10
16 in TME stock
Net price for quantities from 1 pcs - 9.15 USDGross price for quantities from 1 pcs - 9.15 USD
Net price for quantities from 9 pcs - 8.14 USDGross price for quantities from 9 pcs - 8.14 USD
Net price for quantities from 18 pcs - 7.12 USDGross price for quantities from 18 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs