+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAT14ARZ

Transistor: NPN x4; bipolar; 40V; 30mA; SO14


Manufacturer: Analog Devices

Manufacturer part number:
MAT14ARZ
TME Symbol:
MAT14ARZ

Specification

Manufacturer
Analog Devices
Type of transistor
NPN x4
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
30mA
Case
SO14
Current gain
500
Mounting
SMD
Kind of package
tube
Frequency
300MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors Analog Devices,
*
MAT14ARZ
0 in TME stock
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 3 pcs - 11.41 USDGross price for quantities from 3 pcs - 11.41 USD
Net price for quantities from 10 pcs - 10.10 USDGross price for quantities from 10 pcs - 10.10 USD
Net price for quantities from 56 pcs - 9.08 USDGross price for quantities from 56 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product