+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX110BCWE+

IC: A/D converter; Ch: 2; 14bit; 0.05ksps; 5V; SO16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX110BCWE+
TME Symbol:
MAX110BCWE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
50sps
Operating voltage
5V
Case
SO16
Mounting
SMD
Interface
serial
Integrated circuit features
differential
Relative accuracy
2LSB
Gross weight0.454 g
Certificates
*
MAX110BCWE+
13 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 92 pcs - 8.89 USDGross price for quantities from 92 pcs - 8.89 USD
Net price for quantities from 276 pcs - 8.30 USDGross price for quantities from 276 pcs - 8.30 USD
Net price for quantities from 506 pcs - 7.98 USDGross price for quantities from 506 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts