+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX111BCPE+

IC: A/D converter; Ch: 2; 14bit; 0.05ksps; 5V; DIP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX111BCPE+
TME Symbol:
MAX111BCPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
50sps
Operating voltage
5V
Case
DIP16
Mounting
THT
Interface
serial
Integrated circuit features
differential
Relative accuracy
1LSB
Gross weight1.054 g
Certificates
*
MAX111BCPE+
0 in TME stock
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 22.13 USD
Net price for quantities from 3 pcs - 19.80 USDGross price for quantities from 3 pcs - 19.80 USD
Net price for quantities from 10 pcs - 17.94 USDGross price for quantities from 10 pcs - 17.94 USD
Net price for quantities from 25 pcs - 16.66 USDGross price for quantities from 25 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcs