+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5436EUB+

IC: digital potentiometer; SPI; 50kΩ; 7bit; uMAX10; SMD; Ch: 1


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5436EUB+
TME Symbol:
MAX5436EUB+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
50kΩ
Converter resolution
7bit
Case
uMAX10
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
1
Number of positions
128
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices (MAXIM INTEGRATED),
*
MAX5436EUB+
0 in TME stock
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 3 pcs - 10.73 USDGross price for quantities from 3 pcs - 10.73 USD
Net price for quantities from 10 pcs - 9.64 USDGross price for quantities from 10 pcs - 9.64 USD
Net price for quantities from 50 pcs - 8.35 USDGross price for quantities from 50 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs