+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB6S

Bridge rectifier: single-phase; Urmax: 600V; If: 0.8A; Ifsm: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MB6S
TME Symbol:
MB6S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
0.8A
Max. forward impulse current
25A
Case
MBS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
MB6S
2445 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 15.
Multiplicity: 5.
Net price for quantities from 15 pcs - 0.06 USDGross price for quantities from 15 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Packaging method by the manufacturer:Reel = 3 000 pcs