+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBG0050Y24

Gel cable joint; BREAK 50Y; polypropylene PP; IP68; black; Z: 50mm


Manufacturer: MOREK

Manufacturer part number:
MBG0050Y24
TME Symbol:
MBG0050Y24

Specification

Manufacturer
MOREK
Type of cable accessories
gel cable joint
Manufacturer series
BREAK 50Y
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
black
Dimension Y
220mm
Dimension X
100mm
Dimension Z
50mm
Resistance to
to weather conditions, UV rays
Caution!
  • without connectors
Gross weight303.95 g
Certificates
See other products in this category: Gel Cable Joints MOREK,
See other products from this series.:
*
MBG0050Y24
5 in TME stock
Net price for quantities from 1 pcs - 39.56 USDGross price for quantities from 1 pcs - 39.56 USD
Net price for quantities from 4 pcs - 36.86 USDGross price for quantities from 4 pcs - 36.86 USD
Net price for quantities from 12 pcs - 34.40 USDGross price for quantities from 12 pcs - 34.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.