+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBMS-S10-MY

Holder; screw; aluminium; natural; Tie width: 2.5÷4.8mm; Ht: 3.6mm


Manufacturer: PANDUIT

Manufacturer part number:
MBMS-S10-MY
TME Symbol:
MBMS-S10-MY

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
aluminium
Body colour
natural
Tie width
2.5...4.8mm
Height
3.6mm
Length
25.4mm
Width
12.7mm
Cable accessories application
cable ties
Operating temperature
-60...538°C
Panel cutout diameter
5.1mm
Caution!
  • without cable tie
Gross weight0.651 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MBMS-S10-MY
1000 in TME stock
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs