+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR1060G

Diode: Schottky rectifying; THT; 60V; 10A; TO220AC; Ufmax: 0.85V


Manufacturer: ONSEMI

Manufacturer part number:
MBR1060G
TME Symbol:
MBR1060G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.85V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight1.94 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR1060G
44 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs