+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR1100G

Diode: Schottky rectifying; THT; 100V; 1A; DO41; Ufmax: 0.79V; bulk


Manufacturer: ONSEMI

Manufacturer part number:
MBR1100G
TME Symbol:
MBR1100G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.79V
Max. load current
2A
Max. forward impulse current
50A
Kind of package
bulk
Gross weight0.345 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR1100G
301 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs