+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR20200CTG

Diode: Schottky rectifying; THT; 200V; 10Ax2; TO220-3; Ufmax: 0.9V


Manufacturer: ONSEMI

Manufacturer part number:
MBR20200CTG
TME Symbol:
MBR20200CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220-3
Max. forward voltage
0.9V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.15...1.39mm
Gross weight2.027 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR20200CTG
581 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 3 pcs - 2.30 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs