+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR2060CTG

Diode: Schottky rectifying; THT; 60V; 10Ax2; TO220-3; Ufmax: 0.85V


Manufacturer: ONSEMI

Manufacturer part number:
MBR2060CTG
TME Symbol:
MBR2060CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220-3
Max. forward voltage
0.85V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.15...1.39mm
Gross weight1.963 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR2060CTG
100 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs