+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR2545CTG

Diode: Schottky rectifying; THT; 45V; 15Ax2; TO220-3; Ufmax: 0.72V


Manufacturer: ONSEMI

Manufacturer part number:
MBR2545CTG
TME Symbol:
MBR2545CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220-3
Max. forward voltage
0.72V
Max. load current
30A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.15...1.39mm
Gross weight2.01 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR2545CTG
215 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs