+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR360

Diode: Schottky rectifying; THT; 60V; 3A; DO201; Ufmax: 0.74V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MBR360
TME Symbol:
MBR360-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.74V
Max. forward impulse current
70A
Capacitance
0.15nF
Kind of package
Ammo Pack
Gross weight0.912 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
MBR360
3859 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1700 pcs - 0.11 USDGross price for quantities from 1700 pcs - 0.11 USD
Net price for quantities from 3400 pcs - 0.10 USDGross price for quantities from 3400 pcs - 0.10 USD
Net price for quantities from 8500 pcs - 0.09 USDGross price for quantities from 8500 pcs - 0.09 USD
Net price for quantities from 17000 pcs - 0.08 USDGross price for quantities from 17000 pcs - 0.08 USD
Net price for quantities from 23800 pcs - 0.08 USDGross price for quantities from 23800 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs