+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR40250G

Diode: Schottky rectifying; THT; 250V; 40A; TO220AC; Ufmax: 0.86V


Manufacturer: ONSEMI

Manufacturer part number:
MBR40250G
TME Symbol:
MBR40250G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
250V
Load current
40A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.86V
Max. load current
80A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight1.933 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR40250G
52 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs