+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156-01167

RFID cable tie; L: 201mm; W: 7.9mm; stainless steel; 1020N; red


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-01167
TME Symbol:
MBT8HFCRFID-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
RFID cable tie
Length
201mm
Tie width
7.9mm
Tie material
stainless steel
Tie strength
1.02kN
Colour
red
Loop diameter max
17mm
Plating material
polyester
Operating temperature
-25...70°C
Frequency
13.56MHz
Gross weight10 g
Certificates
EAN code5022660343483

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
*
156-01167
0 in TME stock
Net price for quantities from 10 pcs - 26.43 USDGross price for quantities from 10 pcs - 26.43 USD
Net price for quantities from 50 pcs - 21.81 USDGross price for quantities from 50 pcs - 21.81 USD
Net price for quantities from 250 pcs - 19.03 USDGross price for quantities from 250 pcs - 19.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.