+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP195FAG

IC: digital; PDC; 3.3VDC; SMD; LQFP32; OUT: ECL; 1.2GHz


Manufacturer: ONSEMI

Manufacturer part number:
MC100EP195FAG
TME Symbol:
MC100EP195FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
PDC
Mounting
SMD
Case
LQFP32
Operating temperature
-40...85°C
Kind of output
ECL
Frequency
1.2GHz
Supply voltage
  • 3.3V DC
Gross weight7.5268 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC100EP195FAG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
Net price for quantities from 25 pcs - 15.04 USDGross price for quantities from 25 pcs - 15.04 USD
Net price for quantities from 100 pcs - 14.14 USDGross price for quantities from 100 pcs - 14.14 USD