+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP196BMNG

IC: digital; differential; LVDS; SMD; QFN32; 3÷3.6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP196BMNG
TME Symbol:
MC100EP196BMNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential
Technology
LVDS
Mounting
SMD
Case
QFN32
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC100EP196BMNG
0 in TME stock
Net price for quantities from 1 pcs - 23.95 USDGross price for quantities from 1 pcs - 23.95 USD
Net price for quantities from 3 pcs - 21.62 USDGross price for quantities from 3 pcs - 21.62 USD
Net price for quantities from 10 pcs - 19.04 USDGross price for quantities from 10 pcs - 19.04 USD
Net price for quantities from 37 pcs - 17.76 USDGross price for quantities from 37 pcs - 17.76 USD
Net price for quantities from 74 pcs - 16.59 USDGross price for quantities from 74 pcs - 16.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.