+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC12093MNR4G

IC: digital; Ch: 1; ECL; SMD; -40÷85°C; 2.7÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC12093MNR4G
TME Symbol:
MC12093MNR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of channels
1
Technology
ECL
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC12093MNR4G
0 in TME stock
Net price for quantities from 1000 pcs - 3.44 USDGross price for quantities from 1000 pcs - 3.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.