+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14490DWG

IC: digital; contact bounce eliminator; CMOS; 3÷18VDC; SMD; SO16


Manufacturer: ONSEMI

Manufacturer part number:
MC14490DWG
TME Symbol:
MC14490DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
contact bounce eliminator
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Supply voltage
  • 3...18V DC
Gross weight0.44 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC14490DWG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD