+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1455DR2G

IC: peripheral circuit; astable,monostable,RC timer; 4.5÷16VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC1455DR2G
TME Symbol:
MC1455DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Case
SO8
DC supply current
10mA
Output current
0.2A
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Controlled voltage
10V
Supply voltage
  • 4.5...16V DC
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits ONSEMI,
*
MC1455DR2G
4028 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 12500 pcs - 0.14 USDGross price for quantities from 12500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs