+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1496DR2G

IC: modulator RF; 300MHz; SO14

Manufacturer: ONSEMI

Manufacturer part number:
MC1496DR2G
TME Symbol:
MC1496DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
modulator RF
Frequency
300MHz
Mounting
SMD
Case
SO14
Operating temperature
0...70°C
Kind of package
reel, tape
Gross weight0.177 g
Certificates
See other products in this category: RTV - audio integrated circuits ONSEMI,
*
MC1496DR2G
2024 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs