+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33161DR2G

IC: supervisor circuit; power on reset monitor (PoR); 2÷40VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC33161DR2G
TME Symbol:
MC33161DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open collector
Active logical level
low
Case
SO8
Operating temperature
-40...105°C
Mounting
SMD
DC supply current
560µA
Maximum output current
20mA
Threshold on-voltage
1.27V
Kind of package
reel, tape
Number of channels
2
Supply voltage
  • 2...40V DC
Gross weight0.119 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits ONSEMI,
*
MC33161DR2G
2233 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 40 pcs - 0.71 USDGross price for quantities from 40 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs