+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74AC163DR2G

IC: digital; counter; IN: 4; CMOS; SMD; SOIC16; AC; -40÷85°C; OUT: 4

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC163DR2G
TME Symbol:
MC74AC163DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
counter
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
AC
Operating temperature
-40...85°C
Number of outputs
4
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC74AC163DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.