+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74VHC573DTR2G

IC: digital; D latch; Ch: 8; CMOS; 2÷5.5VDC; SMD; TSSOP20; VHC; VHC

Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC573DTR2G
TME Symbol:
MC74VHC573DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHC
Operating temperature
-40...85°C
Family
VHC
Kind of output
3-state, non-inverting
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.136 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74VHC573DTR2G
2059 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs