+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611601R1100

Mounting unit; 22mm; front fixing; for 5-contact elements


Manufacturer: ABB

Manufacturer part number:
1SFA611601R1100
TME Symbol:
MCBH5-00

Specification

Manufacturer
ABB
Type of switch accessories
mounting unit
Switch standard
22mm
Mounting
front fixing
Application
for 5-contact elements
Gross weight11.4 g
Certificates
EAN code7320500307458
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611601R1100
23 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs