+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA450UH1600TEH

Bridge rectifier: half-controlled; 1.6kV; If: 450A; Ifsm: 2.4kA

Manufacturer: IXYS

Manufacturer part number:
MCMA450UH1600TEH
TME Symbol:
MCMA450UH1600TEH

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.6kV
Load current
450A
Max. forward impulse current
2.4kA
Electrical mounting
Press-in PCB
Case
E3-Pack
Version
module
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
MCMA450UH1600TEH
0 in TME stock
Net price for quantities from 1 pcs - 213.40 USDGross price for quantities from 1 pcs - 213.40 USD
Net price for quantities from 3 pcs - 190.21 USDGross price for quantities from 3 pcs - 190.21 USD
Net price for quantities from 5 pcs - 169.33 USDGross price for quantities from 5 pcs - 169.33 USD
No. of pieces (Multiplicity: 1)