+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP100T-300I/TT

IC: supervisor circuit; power on reset monitor (PoR); push-pull


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP100T-300I/TT
TME Symbol:
MCP100T-300I/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23-3
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
3V
Kind of package
reel, tape
Number of channels
1
Quiescent current
45µA
Manufacturer standard package
3000pcs.
Supply voltage
  • 1...5.5V DC
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MCP100T-300I/TT
4737 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs