+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP251863T-H/SS

IC: CAN interface; 5Mbps; SSOP28; -40÷150°C; No.of rec: 1; 2.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP251863T-H/SS
TME Symbol:
MCP251863T-H/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Data transfer rate
5Mbps
Case
SSOP28
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP251863T-H/SS
0 in TME stock
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.
Net price for quantities from 2100 pcs - 1.80 USDGross price for quantities from 2100 pcs - 1.80 USD