+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3302T-CI/SL

IC: A/D converter; Ch: 2; 100ksps; 5V; Architecture: SAR; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3302T-CI/SL
TME Symbol:
MCP3302T-CI/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Sampling speed
100ksps
Operating voltage
5V
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Interface
  • serial
  • SPI
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3302T-CI/SL
0 in TME stock
Net price for quantities from 2600 pcs - 3.36 USDGross price for quantities from 2600 pcs - 3.36 USD
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.