+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP41100-I/P

IC: digital potentiometer; serial; DIP8; Ch: 1; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP41100-I/P
TME Symbol:
MCP41100-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
serial
Case
DIP8
Kind of memory
volatile
Operating temperature
-40...85°C
Manufacturer standard package
60pcs.
Number of channels
1
Kind of package
tube
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP41100-I/P
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 240.
Multiplicity: 60.
Net price for quantities from 240 pcs - 1.55 USDGross price for quantities from 240 pcs - 1.55 USD