+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP41U83T-203E/ST

IC: digital potentiometer; I2C,SPI; 20kΩ; 10bit; TSSOP14; SMD; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP41U83T-203E/ST
TME Symbol:
MCP41U83T-203E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Resistance
20kΩ
Converter resolution
10bit
Case
TSSOP14
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Manufacturer standard package
2500pcs.
Number of channels
1
Kind of package
reel, tape
Number of positions
1024
Max INL
±1LSB
Max DNL
±1LSB
Interface
  • I2C
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP41U83T-203E/ST
0 in TME stock
Net price for quantities from 2500 pcs - 1.90 USDGross price for quantities from 2500 pcs - 1.90 USD
No. of pieces (Multiplicity: 2 500)