+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6630-03

LCR meter; Meas.accur: ±0.05%; LCD TFT 7"; 6 digits; 800x480


Manufacturer: MICROTEST

Manufacturer part number:
6630-03
TME Symbol:
MCT-6630-03

Specification

Manufacturer
MICROTEST
Type of meter
LCR meter
Measurement accuracy
±0.05%
Kind of display used
LCD TFT 7"
Display parameters
6 digits
Display resolution
800x480
Measurement time
< 0.003s
Measurement frequency
10Hz...3MHz
Measurement
admittance, capacitance, conductance, DCR, dissipation factor D, equivalent series resistance (ESR), impedance, inductance, phase angle θ, quality factor Q, reactance, relative permeability, relative permittivity, resistance, susceptance
Output impedance
25Ω, 100Ω
Operating temperature
10...40°C
Supply voltage frequency
50/60Hz
Dimensions
336x147x340mm
Related items
MCT-AX-PM0004, MCT-F420001, MCT-F420003, MCT-F420005, MCT-F423906A, MCT-FX-0000C7, MCT-FX-0000C9, MCT-FX-000C10, MCT-FX-000C11, MCT-FX-000C12, MCT-FX-000C20, MCT-FX-LR0002, MCT-FX-LR0003
Interface
  • GPIB
  • HANDLER I/O
  • LAN
  • RS232
  • USB device
  • USB Host
Supply voltage
  • 100...240V
Measuring instrument features
  • 50 sets setting memory
  • ALC function- Automatic Level Control
  • auto component classification
  • BIN comparator function
  • cable compensation 0/ 0,5/ 1/ 2 m
  • displays up to 4 component parameters
  • open circuit/short circuit/load correction function
  • parallel or serial measurement
  • Test Signal Current Level 200μA-20mArms (resolution: 10μA)
  • Test Signal Voltage Level 10mV-2Vrms (resolution: 1mV)
  • ultra-high measuring speed < 3ms
Standard equipment
  • mains cable
  • measuring probe FX-000C19
Gross weight3.8 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCR Meter MICROTEST,
*
6630-03
2 in TME stock
Net price for quantities from 1 pcs - 5 150.00 USDGross price for quantities from 1 pcs - 5 150.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.