+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCV-100

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 78.5N; Ømax: 25mm


Manufacturer: KSS WIRING

Manufacturer part number:
MCV-100
TME Symbol:
MCV-100

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
78.5N
Loop diameter max
25mm
Label dimensions
25x8mm
Design
Gross weight0.426 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
MCV-100
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 25 000 pcs