+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197097

Automation module: converter; RS485/USB; 5VDC; RS485,USB A

NEW

Manufacturer: MODIG

Manufacturer part number:
1197097
TME Symbol:
MD11002

Specification

Manufacturer
MODIG
Type of automation module
converter
Kind of module
RS485/USB
Enclosure material
plastic
Data transfer rate
3Mbps
Body dimensions
48x20x13mm
Operating temperature
-15...70°C
Supply voltage
  • 5V DC
Interface
  • RS485
  • USB A
Gross weight14.62 g
Certificates
EAN code5902186335844
See other products in this category: Industrial Networks MODIG,
*
1197097
5 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.