+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1199318

Automation module: converter; RS485/Ethernet; 7÷38VDC; on panel

NEW

Manufacturer: MODIG

Manufacturer part number:
1199318
TME Symbol:
MD12003

Specification

Manufacturer
MODIG
Type of automation module
converter
Kind of module
RS485/Ethernet
Mounting
on panel
Enclosure material
aluminium
Data transfer rate
1Mbps
Body dimensions
92x80x25mm
Additional functions
Power over Ethernet (PoE)
Operating temperature
-20...50°C
Supply voltage
  • 7...38V DC
Interface
  • RJ45
  • RS485
Gross weight149 g
Certificates
EAN code5902186334939
See other products in this category: Industrial Networks MODIG,
*
1199318
2 in TME stock
Net price for quantities from 1 pcs - 40.47 USDGross price for quantities from 1 pcs - 40.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.