+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF1R10MV2

Automation module: timer; Range: 0,05s÷9999h; SPDT; 24÷240VAC

Manufacturer: CROUZET

Manufacturer part number:
MDF1R10MV2
TME Symbol:
MDF1R10MV2

Specification

Manufacturer
CROUZET
Type of automation module
timer
Counting range
0,05s...9999h
Kind of output
SPDT
Number of operation modes
10
Mounting
on panel, socket
Operating temperature
-10...60°C
Output 1 electrical parameters
250V AC / 10A
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
8
IP rating
IP20, IP66 (from the front)
Related items
CROUZET-25622130
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight122.09 g
Certificates
EAN code3593150048208
See other products in this category: Digital Timers CROUZET,
*
MDF1R10MV2
4 in TME stock
Net price for quantities from 1 pcs - 254.57 USDGross price for quantities from 1 pcs - 254.57 USD
Net price for quantities from 25 pcs - 204.19 USDGross price for quantities from 25 pcs - 204.19 USD
Net price for quantities from 50 pcs - 197.03 USDGross price for quantities from 50 pcs - 197.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.