+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDSR-4-22-38

Reed switch; Range: 22÷38AT; Pswitch: 10W; Ø2.54x14.73mm; 500mA

Manufacturer: LITTELFUSE

Manufacturer part number:
MDSR-4-22-38
TME Symbol:
MDSR-4-22-38

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Measuring range
22...38AT
Switching capacity
10W
Body dimensions
Ø2.54x14.73mm
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
Dimensions
Gross weight0.14 g
See other products in this category: Reed Sensors LITTELFUSE,
*
MDSR-4-22-38
995 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 30 pcs - 0.89 USDGross price for quantities from 30 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs