+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5GTH93582

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; LED; red; 3.5N


Manufacturer: MEC

Manufacturer part number:
5GTH93582
TME Symbol:
MEC5GTH93582

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
LED
Backlight colour
red
Operating Force
3.5N
Body dimensions
10x10x8.5mm
Button height
6.4mm
Switching method
OFF-(ON)
Terminal pitch
12.5x7.62mm
Manufacturer series
5G
Operating temperature
-30...85°C
Button shape
round
Key stroke
1mm
Leads
for PCB
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Gross weight0.93 g
Certificates
See other products in this category: Microswitches TACT MEC,
See other products from this series.:
*
5GTH93582
283 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Net price for quantities from 200 pcs - 3.25 USDGross price for quantities from 200 pcs - 3.25 USD
Net price for quantities from 300 pcs - 3.17 USDGross price for quantities from 300 pcs - 3.17 USD
Net price for quantities from 500 pcs - 3.08 USDGross price for quantities from 500 pcs - 3.08 USD
Net price for quantities from 1000 pcs - 2.97 USDGross price for quantities from 1000 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs