+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

177530N

Measuring tape; L: 30m; Width: 15mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
177530N
TME Symbol:
MED.177530N

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
30m
Width
15mm
Enclosure material
ABS
Trade name
measure
Gross weight741.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
177530N
4 in TME stock
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 3 pcs - 18.85 USDGross price for quantities from 3 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.