+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

318

Measuring tape; L: 3m; Width: 13mm; steel; self-adhesive; measure

Manufacturer: MEDID

Manufacturer part number:
318
TME Symbol:
MED.318-3

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
13mm
Enclosure material
steel
Version
self-adhesive
Trade name
measure
Gross weight41.39 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
318
22 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 3 pcs - 6.87 USDGross price for quantities from 3 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs