+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803

Knife; universal; 18mm; locked blade; Handle material: metal

Manufacturer: MEDID

Manufacturer part number:
803
TME Symbol:
MED.803

Specification

Manufacturer
MEDID
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Oblique pliers/knives features
locked blade
Kind of package
blister
Handle material
metal
Gross weight140.2 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEDID,
*
803
32 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 3 pcs - 4.38 USDGross price for quantities from 3 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs